White, Cool 5500K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM3C-WKW-CWBYA453

DigiKey Part Number
CLM3C-WKW-CWBYA453TR-ND - Tape & Reel (TR)
CLM3C-WKW-CWBYA453CT-ND - Cut Tape (CT)
CLM3C-WKW-CWBYA453DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM3C-WKW-CWBYA453
Description
LED COOL WHITE DIFF 2PLCC SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 5500K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CLM3C-WKW-CWBYA453 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
2-SMD, J-Lead
Configuration
Standard
Supplier Device Package
Lens Color
Yellow
Size / Dimension
2.70mm L x 2.00mm W
Lens Transparency
Diffused
Height (Max)
1.40mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLM3C-WKW-CWBYA153Cree LED25 288CLM3C-WKW-CWBYA153CT-ND0,25000 €Parametric Equivalent
In-Stock: 17 142
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22800 €2,28 €
1000,19620 €19,62 €
5000,17676 €88,38 €
1 0000,16894 €168,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,16488 €494,64 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31200 €