LED Lighting SYNIOS White, Warm 2700K 3.15V 120mA 120° 1606 (4014 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DPLS32.EC-6H6J-4U8X-1-120-Z

DigiKey Part Number
475-KWDPLS32.EC-6H6J-4U8X-1-120-ZTR-ND - Tape & Reel (TR)
475-KWDPLS32.EC-6H6J-4U8X-1-120-ZCT-ND - Cut Tape (CT)
475-KWDPLS32.EC-6H6J-4U8X-1-120-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DPLS32.EC-6H6J-4U8X-1-120-Z
Description
LED SYNIOS WARM WHT 2700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting SYNIOS White, Warm 2700K 3.15V 120mA 120° 1606 (4014 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
180mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1606 (4014 Metric)
Color
Supplier Device Package
SMD
CCT (K)
2700K
Size / Dimension
0.157" L x 0.055" W (4.00mm x 1.40mm)
Flux @ 25°C, Current - Test
44lm (32lm ~ 56lm)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
120mA
Thermal Resistance of Package
36°C/W
Voltage - Forward (Vf) (Typ)
3.15V
Base Product Number
Lumens/Watt @ Current - Test
116 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,34400 €3,44 €
1000,24830 €24,83 €
5000,20510 €102,55 €
1 0000,19090 €190,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,17263 €517,89 €
6 0000,16332 €979,92 €
9 0000,15855 €1 426,95 €
15 0000,15316 €2 297,40 €
21 0000,14996 €3 149,16 €
30 0000,14683 €4 404,90 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60000 €