Red 630nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS DELLS1.22-JHKI-1-0-2-S

DigiKey Part Number
475-KSDELLS1.22-JHKI-1-0-2-STR-ND - Tape & Reel (TR)
475-KSDELLS1.22-JHKI-1-0-2-SCT-ND - Cut Tape (CT)
475-KSDELLS1.22-JHKI-1-0-2-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KS DELLS1.22-JHKI-1-0-2-S
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
KS DELLS1.22-JHKI-1-0-2-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
643nm
Lens Color
Colorless
Package / Case
2-SMD, Flat Leads
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.40mm L x 0.80mm W
Lens Style
Oval with Flat Top
Height (Max)
0.70mm
Lens Size
1.23mm x 0.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.