
KW DELPS2.RA-QISI-FK1NN1-U515-2-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELPS2.RA-QISI-FK1NN1-U515-2-R18TR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-QISI-FK1NN1-U515-2-R18CT-ND - Cut Tape (CT) 475-KWDELPS2.RA-QISI-FK1NN1-U515-2-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-QISI-FK1NN1-U515-2-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.75V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.75V |
Series | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,09920 € | 9,92 € |
| 500 | 0,07966 € | 39,83 € |
| 1 000 | 0,07320 € | 73,20 € |
| 2 000 | 0,06769 € | 135,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06163 € | 308,15 € |
| 10 000 | 0,05784 € | 578,40 € |
| 15 000 | 0,05589 € | 838,35 € |
| 25 000 | 0,05369 € | 1 342,25 € |
| 35 000 | 0,05238 € | 1 833,30 € |
| 50 000 | 0,05111 € | 2 555,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

