
KW C2L5L2.TK-D3D9-4L07M0-0-A00-S | |
---|---|
DigiKey Part Number | 475-KWC2L5L2.TK-D3D9-4L07M0-0-A00-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW C2L5L2.TK-D3D9-4L07M0-0-A00-S |
Description | LED OSLON WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Submount PL White 6.5V 1A 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 855lm (730lm ~ 980lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 6.5V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.148" L x 0.138" W (3.75mm x 3.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,07097 € | 2 141,94 € |
4 000 | 1,03089 € | 4 123,56 € |
6 000 | 1,01038 € | 6 062,28 € |
Unit Price without VAT: | 1,07097 € |
---|---|
Unit Price with VAT: | 1,28516 € |