
KR EELP41.22-Q1S1-36-A8J8-020-R18 | |
---|---|
DigiKey Part Number | 475-KREELP41.22-Q1S1-36-A8J8-020-R18TR-ND - Tape & Reel (TR) 475-KREELP41.22-Q1S1-36-A8J8-020-R18CT-ND - Cut Tape (CT) 475-KREELP41.22-Q1S1-36-A8J8-020-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR EELP41.22-Q1S1-36-A8J8-020-R18 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.16mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 130°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 636nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,08300 € | 0,83 € |
100 | 0,05760 € | 5,76 € |
500 | 0,04558 € | 22,79 € |
1 000 | 0,04159 € | 41,59 € |
2 000 | 0,03817 € | 76,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,03524 € | 140,96 € |
8 000 | 0,03276 € | 262,08 € |
12 000 | 0,03148 € | 377,76 € |
20 000 | 0,03003 € | 600,60 € |
28 000 | 0,02917 € | 816,76 € |
40 000 | 0,02833 € | 1 133,20 € |
100 000 | 0,02646 € | 2 646,00 € |
200 000 | 0,02530 € | 5 060,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |