MFR Recommended

KR CSLNM1.23-5L6L-34-0-1000-S-YA | |
|---|---|
DigiKey Part Number | 475-KRCSLNM1.23-5L6L-34-0-1000-S-YATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KR CSLNM1.23-5L6L-34-0-1000-S-YA |
Description | LED OSTAR PROJECTION COMPACT |
Customer Reference | |
Detailed Description | LED Indication - Discrete 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Package / Case 1212 (3030 Metric) |
Mfr | Supplier Device Package |
Packaging Tape & Reel (TR) | Size / Dimension 3.00mm L x 3.00mm W |
Part Status Obsolete | Height (Max) 0.87mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KR CSLNM1.23-5L8L-24-0-1000-R18 | ams-OSRAM USA INC. | 0 | 475-KRCSLNM1.23-5L8L-24-0-1000-R18CT-ND | 3,95000 € | MFR Recommended |


