
GW QSLR31.EM-K5LW-XX58-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLR31.EM-K5LW-XX58-1-150-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW QSLR31.EM-K5LW-XX58-1-150-R18 |
Description | LED OSCONIQ WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Warm 2700K 6.15V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 2700K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 133lm (125lm ~ 140lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 9.5°C/W |
Voltage - Forward (Vf) (Typ) 6.15V | Base Product Number |
Lumens/Watt @ Current - Test 139 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW QTLTS1.EM-H3HV-XX58-1-65-R33 | ams-OSRAM USA INC. | 6 | 475-GWQTLTS1.EM-H3HV-XX58-1-65-R33CT-ND | 0,22000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,14628 € | 658,26 € |
| Unit Price without VAT: | 0,14628 € |
|---|---|
| Unit Price with VAT: | 0,17554 € |

