Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GW QSLMS3.EM-H7H9-XX32-1-65-TK-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLMS3.EM-H7H9-XX32-1-65-TK-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW QSLMS3.EM-H7H9-XX32-1-65-TK-R18 |
Description | GW QSLMS3.EM-H7H9-XX32-1-65-TK-R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White 2.7V 65mA 120° 1213 (3032 Metric) |
Category | Lumens/Watt @ Current - Test 228 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1213 (3032 Metric) |
Flux @ 25°C, Current - Test 40lm (38lm ~ 42lm) | Size / Dimension 0.130" L x 0.116" W (3.30mm x 2.95mm) |
Current - Test 65mA | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Thermal Resistance of Package 6.9°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW QSLMS3.EM-H7H9-XX31-1-65-TK-R18 | ams-OSRAM USA INC. | 0 | 475-GWQSLMS3.EM-H7H9-XX31-1-65-TK-R18TR-ND | 0,05993 € | Parametric Equivalent |
| GW QSLMS3.EM-H7H9-XX33-1-65-TK-R18 | ams-OSRAM USA INC. | 0 | 475-GWQSLMS3.EM-H7H9-XX33-1-65-TK-R18TR-ND | 0,05993 € | Parametric Equivalent |
| GW QSLMS3.EM-H7H9-XX35-1-65-TK-R18 | ams-OSRAM USA INC. | 0 | 475-GWQSLMS3.EM-H7H9-XX35-1-65-TK-R18TR-ND | 0,06989 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,05993 € | 5 993,00 € |
| Unit Price without VAT: | 0,05993 € |
|---|---|
| Unit Price with VAT: | 0,07192 € |

