Similar

GW QSLM31.QM-H3H8-XX53-1-65-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLM31.QM-H3H8-XX53-1-65-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW QSLM31.QM-H3H8-XX53-1-65-R18 |
Description | LED OSCONIQ COOL WHT 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Cool 5000K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 31lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 65mA | Thermal Resistance of Package 8.4°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 173 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-2016-1100-50-70 | Luminus Devices Inc. | 125 501 | 1214-1209-1-ND | 0,08000 € | Similar |


