cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSLM31.QM-GVH8-XX58-1-65-R18

DigiKey Part Number
475-GWQSLM31.QM-GVH8-XX58-1-65-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW QSLM31.QM-GVH8-XX58-1-65-R18
Description
LED OSCONIQ WARM WHT 2700K SMD
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 3030 White, Warm 2700K 2.75V 65mA 120° 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
34lm (26lm ~ 41lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
190 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
8.4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.