MFR Recommended

GW QSLM31.EM-H5HV-XX52-1-65-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLM31.EM-H5HV-XX52-1-65-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW QSLM31.EM-H5HV-XX52-1-65-R18 |
Description | LED OSCONIQ COOL WHT 5700K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Cool 5700K 2.72V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5700K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 39lm (35lm ~ 44lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 65mA | Thermal Resistance of Package 8.6°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
Lumens/Watt @ Current - Test 221 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW QTLTS1.EM-H5J1-XX52-1-65-R33 | ams-OSRAM USA INC. | 275 | 475-GWQTLTS1.EM-H5J1-XX52-1-65-R33CT-ND | 0,16000 € | MFR Recommended |


