LED Lighting OSCONIQ® S 5050 White, Warm 2200K 5.52V 180mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Warm 2200K 5.52V 180mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR33.PM-L9M8-XX510-1-180-R18

DigiKey Part Number
475-GWQ9LR33.PM-L9M8-XX510-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR33.PM-L9M8-XX510-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR33.PM-L9M8-XX510-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR33.PM-L9M8-XX510-1-180-R18
Description
LED OSCONIQ WARM WHT 2200K 5050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Warm 2200K 5.52V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.05A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
5050
CCT (K)
2200K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
215lm (170lm ~ 260lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
180mA
Thermal Resistance of Package
1.5°C/W
Voltage - Forward (Vf) (Typ)
5.52V
Base Product Number
Lumens/Watt @ Current - Test
216 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,67100 €6,71 €
1000,49790 €49,79 €
5000,42070 €210,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,38251 €573,76 €
3 0000,36306 €1 089,18 €
4 5000,35309 €1 588,90 €
7 5000,34184 €2 563,80 €
10 5000,33515 €3 519,07 €
15 0000,32863 €4 929,45 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,15200 €