


GW Q9LR33.EM-M2N1-XX51-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR33.EM-M2N1-XX51-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR33.EM-M2N1-XX51-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR33.EM-M2N1-XX51-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR33.EM-M2N1-XX51-1-180-R18 |
Description | LED OSCONIQ COOL WHT 6500K 2020 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Cool 6500K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 242 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.05A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 6500K | Supplier Device Package 2020 |
Flux @ 25°C, Current - Test 240lm (190lm ~ 290lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 180mA | Height - Seated (Max) 0.031" (0.79mm) |
Voltage - Forward (Vf) (Typ) 5.52V | Thermal Resistance of Package 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,72600 € | 7,26 € |
| 100 | 0,54020 € | 54,02 € |
| 500 | 0,45772 € | 228,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,41689 € | 625,33 € |
| 3 000 | 0,39611 € | 1 188,33 € |
| 4 500 | 0,38546 € | 1 734,57 € |
| 7 500 | 0,37343 € | 2 800,72 € |
| 10 500 | 0,36628 € | 3 845,94 € |
| 15 000 | 0,35932 € | 5 389,80 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

