


GW Q9LR32.PM-M4N3-XX55-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR32.PM-M4N3-XX55-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR32.PM-M4N3-XX55-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR32.PM-M4N3-XX55-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR32.PM-M4N3-XX55-1-180-R18 |
Description | LED OSCONIQ NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.05A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 260lm (210lm ~ 310lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 180mA | Thermal Resistance of Package 1.5°C/W |
Voltage - Forward (Vf) (Typ) 5.52V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW Q9LR33.PM-M4N3-XX55-1-180-R18 | ams-OSRAM USA INC. | 2 018 | 475-GWQ9LR33.PM-M4N3-XX55-1-180-R18CT-ND | 0,96000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,33691 € | 505,37 € |
| 3 000 | 0,31877 € | 956,31 € |
| 4 500 | 0,30972 € | 1 393,74 € |
| 7 500 | 0,29971 € | 2 247,82 € |
| 10 500 | 0,29387 € | 3 085,64 € |
| 15 000 | 0,28827 € | 4 324,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,49700 € | 49,70 € |
| 500 | 0,42000 € | 210,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,65900 € | 6,59 € |
| 100 | 0,45370 € | 45,37 € |
| 500 | 0,37318 € | 186,59 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

