
KW DELSS2.CC-BXCY-4R9T-46A8-30-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELSS2.CC-BXCY-4R9T-46A8-30-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.CC-BXCY-4R9T-46A8-30-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.CC-BXCY-4R9T-46A8-30-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.CC-BXCY-4R9T-46A8-30-R18 |
Description | LED WARM WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 3.25V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.25V |
Series | Current - Test 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.40mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Oval with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,13620 € | 13,62 € |
| 500 | 0,11050 € | 55,25 € |
| 1 000 | 0,10200 € | 102,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09474 € | 189,48 € |
| 4 000 | 0,08857 € | 354,28 € |
| 6 000 | 0,08540 € | 512,40 € |
| 10 000 | 0,08182 € | 818,20 € |
| 14 000 | 0,07969 € | 1 115,66 € |
| 20 000 | 0,07760 € | 1 552,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |


