GW PUSTA1.PM-PAPC-XX52-1-1050-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,84960 €
Datasheet
LED Lighting OSCONIQ® P 3737 White, Cool 5700K 2.75V 1.05A 120° 1515 (3838 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® P 3737 White, Cool 5700K 2.75V 1.05A 120° 1515 (3838 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW PUSTA1.PM-PAPC-XX52-1-1050-R18

DigiKey Part Number
475-GWPUSTA1.PM-PAPC-XX52-1-1050-R18TR-ND - Tape & Reel (TR)
475-GWPUSTA1.PM-PAPC-XX52-1-1050-R18CT-ND - Cut Tape (CT)
475-GWPUSTA1.PM-PAPC-XX52-1-1050-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PUSTA1.PM-PAPC-XX52-1-1050-R18
Description
LED OSCONIQ COOL WHT 5700K 3SMD
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Cool 5700K 2.75V 1.05A 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
3A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1515 (3838 Metric)
Color
Supplier Device Package
3-SMD
CCT (K)
5700K
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Flux @ 85°C, Current - Test
510lm (480lm ~ 540lm)
Height - Seated (Max)
0.089" (2.25mm)
Current - Test
1.05A
Thermal Resistance of Package
1.9°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
177 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW PUSTA1.PM-PBQB-XX52-1-1050-R18ams-OSRAM USA INC.0475-GWPUSTA1.PM-PBQB-XX52-1-1050-R18TR-ND0,84960 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes