MFR Recommended

GW PUSRA1.PM-N6N8-XX52-K2L1-700-R18-XX | |
|---|---|
DigiKey Part Number | 475-GWPUSRA1.PM-N6N8-XX52-K2L1-700-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW PUSRA1.PM-N6N8-XX52-K2L1-700-R18-XX |
Description | LED OSCONIQ COOL WHT 5700K 1515 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3737 White, Cool 5700K 2.8V 700mA 120° 1515 (3838 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1515 (3838 Metric) |
Color | Supplier Device Package 1515 |
CCT (K) 5700K | Size / Dimension 0.146" L x 0.146" W (3.70mm x 3.70mm) |
Flux @ 85°C, Current - Test 345lm (330lm ~ 360lm) | Height - Seated (Max) 0.089" (2.25mm) |
Current - Test 700mA | Thermal Resistance of Package 2.1°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 176 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW PUSRA1.PM-N6P2-XX52-1-700-R33 | ams-OSRAM USA INC. | 0 | 475-GWPUSRA1.PM-N6P2-XX52-1-700-R33CT-ND | 1,66000 € | MFR Recommended |


