
GW PSLT33.PM-LZL4-XX51-1-150-G3-R18 | |
|---|---|
DigiKey Part Number | 475-GWPSLT33.PM-LZL4-XX51-1-150-G3-R18TR-ND - Tape & Reel (TR) 475-GWPSLT33.PM-LZL4-XX51-1-150-G3-R18CT-ND - Cut Tape (CT) 475-GWPSLT33.PM-LZL4-XX51-1-150-G3-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PSLT33.PM-LZL4-XX51-1-150-G3-R18 |
Description | LED DURIS S5 COOL WHT 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White, Cool 6500K 6.4V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1212 (3030 Metric) |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
CCT (K) 6500K | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 8.9°C/W |
Voltage - Forward (Vf) (Typ) 6.4V | Base Product Number |
CRI (Color Rendering Index) 70 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW QSLPS1.PM-L1L3-XX51-1-150-R18 | ams-OSRAM USA INC. | 4 000 | 475-GWQSLPS1.PM-L1L3-XX51-1-150-R18CT-ND | 0,25000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,08425 € | 379,12 € |
| Unit Price without VAT: | 0,08425 € |
|---|---|
| Unit Price with VAT: | 0,10110 € |

