
GW PSLT33.PM-LZL3-XX55-1-150-G3-R18 | |
|---|---|
DigiKey Part Number | 475-GWPSLT33.PM-LZL3-XX55-1-150-G3-R18TR-ND - Tape & Reel (TR) 475-GWPSLT33.PM-LZL3-XX55-1-150-G3-R18CT-ND - Cut Tape (CT) 475-GWPSLT33.PM-LZL3-XX55-1-150-G3-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PSLT33.PM-LZL3-XX55-1-150-G3-R18 |
Description | LED DURIS S5 NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White, Neutral 4000K 6.4V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.4V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 8.9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,12870 € | 12,87 € |
| 500 | 0,10424 € | 52,12 € |
| 1 000 | 0,09615 € | 96,15 € |
| 2 000 | 0,08927 € | 178,54 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

