
GW PSLT33.EM-LWL1-XX55-1-150-G3-R18 | |
---|---|
DigiKey Part Number | 475-GWPSLT33.EM-LWL1-XX55-1-150-G3-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW PSLT33.EM-LWL1-XX55-1-150-G3-R18 |
Description | LED DURIS S5 NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White, Neutral 4000K 6.13V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 148lm (135lm ~ 160lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.13V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 7.7°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 500 | 0,08600 € | 387,00 € |
Unit Price without VAT: | 0,08600 € |
---|---|
Unit Price with VAT: | 0,10320 € |