
GW PSLR32.EM-JPJR-XX57-1-120-R18 | |
|---|---|
DigiKey Part Number | 475-GWPSLR32.EM-JPJR-XX57-1-120-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW PSLR32.EM-JPJR-XX57-1-120-R18 |
Description | LED DURIS S5 WARM WHT 3000K |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White, Warm 3000K 2.85V 120mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 51lm (45lm ~ 56lm) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 120mA | Thermal Resistance of Package 17°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 149 lm/W |












