
GW PSLR31.EM-LRLS-XX51-1-150-R18 | |
---|---|
DigiKey Part Number | 475-GWPSLR31.EM-LRLS-XX51-1-150-R18TR-ND - Tape & Reel (TR) 475-GWPSLR31.EM-LRLS-XX51-1-150-R18CT-ND - Cut Tape (CT) 475-GWPSLR31.EM-LRLS-XX51-1-150-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PSLR31.EM-LRLS-XX51-1-150-R18 |
Description | LED DURIS S5 COOL WHT 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White, Cool 6500K 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 140lm (130lm ~ 150lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,25000 € | 2,50 € |
100 | 0,17850 € | 17,85 € |
500 | 0,14606 € | 73,03 € |
1 000 | 0,13538 € | 135,38 € |
2 000 | 0,12628 € | 252,56 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44400 € |