LED Lighting DURIS® S 8 White, Warm 3000K 5.5V 180mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW P9LR35.PM-M3M8-XX57-1-180-R18

DigiKey Part Number
475-GWP9LR35.PM-M3M8-XX57-1-180-R18TR-ND - Tape & Reel (TR)
475-GWP9LR35.PM-M3M8-XX57-1-180-R18CT-ND - Cut Tape (CT)
475-GWP9LR35.PM-M3M8-XX57-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW P9LR35.PM-M3M8-XX57-1-180-R18
Description
LED DURIS S8 WARM WHT 3000K 2020
Customer Reference
Detailed Description
LED Lighting DURIS® S 8 White, Warm 3000K 5.5V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
800mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2020
CCT (K)
3000K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
230lm (200lm ~ 260lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
180mA
Thermal Resistance of Package
1.5°C/W
Voltage - Forward (Vf) (Typ)
5.5V
Base Product Number
Lumens/Watt @ Current - Test
232 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW P9LR37.PM-M3M8-XX57-1-180-R18ams-OSRAM USA INC.0475-GWP9LR37.PM-M3M8-XX57-1-180-R18TR-ND0,23225 €MFR Recommended
In-Stock: 1 500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15/06/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,56900 €5,69 €
1000,41960 €41,96 €
5000,35296 €176,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,31993 €479,89 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,98400 €