
GW P9LR34.PM-M3M8-XX57-1-45-R18 | |
|---|---|
DigiKey Part Number | 475-GWP9LR34.PM-M3M8-XX57-1-45-R18CT-ND - Cut Tape (CT) 475-GWP9LR34.PM-M3M8-XX57-1-45-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW P9LR34.PM-M3M8-XX57-1-45-R18 |
Description | LED DURIS S8 WARM WHT 3000K 2020 |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Warm 3000K 22V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 3000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 230lm (200lm ~ 260lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 45mA | Thermal Resistance of Package 1.5°C/W |
Voltage - Forward (Vf) (Typ) 22V | Base Product Number |
Lumens/Watt @ Current - Test 232 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,56900 € | 5,69 € |
| 100 | 0,41960 € | 41,96 € |
| 500 | 0,35296 € | 176,48 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

