
GW P9LR34.EM-L9M6-XX51-1-45-R18 | |
|---|---|
DigiKey Part Number | 475-GWP9LR34.EM-L9M6-XX51-1-45-R18TR-ND - Tape & Reel (TR) 475-GWP9LR34.EM-L9M6-XX51-1-45-R18CT-ND - Cut Tape (CT) 475-GWP9LR34.EM-L9M6-XX51-1-45-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW P9LR34.EM-L9M6-XX51-1-45-R18 |
Description | LED DURIS S8 COOL WHT 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Cool 6500K 22.2V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 205lm (170lm ~ 240lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 45mA | Thermal Resistance of Package 1.7°C/W |
Voltage - Forward (Vf) (Typ) 22.2V | Base Product Number |
Lumens/Watt @ Current - Test 205 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW P9LR38.EM-M2M6-XX51-1-45-R18 | ams-OSRAM USA INC. | 0 | 475-GWP9LR38.EM-M2M6-XX51-1-45-R18TR-ND | 0,25470 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,56900 € | 5,69 € |
| 100 | 0,41960 € | 41,96 € |
| 500 | 0,35296 € | 176,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,31993 € | 479,89 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

