Parametric Equivalent

GW KACCBB.GM-A1-27A2D2-150-T05 | |
|---|---|
DigiKey Part Number | 475-GWKACCBB.GM-A1-27A2D2-150-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KACCBB.GM-A1-27A2D2-150-T05 |
Description | LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 5 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Lumens/Watt @ Current - Test 103 lm/W |
Packaging Bulk | Current - Max 460mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 110° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K | Height 1.80mm |
Configuration Square | Light Emitting Surface (LES) 4.50mm Dia |
Luminous Flux @ Current/Temperature 548lm (521lm ~ 575lm) | Lens Type Flat |
Current - Test 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW KACCBB.GM-A2-30A2D2-150-T05 | ams-OSRAM USA INC. | 0 | 475-GWKACCBB.GM-A2-30A2D2-150-T05-ND | 1,03101 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,00099 € | 750,74 € |
| Unit Price without VAT: | 1,00099 € |
|---|---|
| Unit Price with VAT: | 1,20119 € |

