LED Lighting DURIS® E 2835 White, Cool 5000K 3.05V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLPS1.CM-JNLK-XX53-1-150-A-R33

DigiKey Part Number
475-GWJTLPS1.CM-JNLK-XX53-1-150-A-R33TR-ND - Tape & Reel (TR)
475-GWJTLPS1.CM-JNLK-XX53-1-150-A-R33CT-ND - Cut Tape (CT)
475-GWJTLPS1.CM-JNLK-XX53-1-150-A-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLPS1.CM-JNLK-XX53-1-150-A-R33
Description
LED DURIS E2835 WHITE 5000K 1411
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Cool 5000K 3.05V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
250mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
5000K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
72lm (60lm ~ 84lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
150mA
Thermal Resistance of Package
16°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Lumens/Watt @ Current - Test
157 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11900 €1,19 €
1000,08310 €8,31 €
5000,06640 €33,20 €
1 0000,06086 €60,86 €
2 0000,05613 €112,26 €
5 0000,05093 €254,65 €
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €