LED Lighting DURIS® E 2835 White, Cool 6500K 3.05V 60mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLMS1.CM-G7GV-A131-1-60-R33

DigiKey Part Number
475-GWJTLMS1.CM-G7GV-A131-1-60-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW JTLMS1.CM-G7GV-A131-1-60-R33
Description
LED DURIS E2835 WHITE 6500K 2835
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Cool 6500K 3.05V 60mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
150mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
2835
CCT (K)
6500K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
24lm (21lm ~ 27lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
60mA
Thermal Resistance of Package
28°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Lumens/Watt @ Current - Test
131 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.