
GW JTL6S1.EM-LWL4-XX55-1-50-R33 | |
---|---|
DigiKey Part Number | 475-GWJTL6S1.EM-LWL4-XX55-1-50-R33TR-ND - Tape & Reel (TR) 475-GWJTL6S1.EM-LWL4-XX55-1-50-R33CT-ND - Cut Tape (CT) 475-GWJTL6S1.EM-LWL4-XX55-1-50-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTL6S1.EM-LWL4-XX55-1-50-R33 |
Description | LED DURIS E NEUT WHT 4000K 1411 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Neutral 4000K 18V 50mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 50mA | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 60mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 13°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06700 € | 0,67 € |
100 | 0,04570 € | 4,57 € |
500 | 0,03598 € | 17,99 € |
1 000 | 0,03273 € | 32,73 € |
2 000 | 0,02994 € | 59,88 € |
5 000 | 0,02686 € | 134,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,02493 € | 249,30 € |
20 000 | 0,02329 € | 465,80 € |
30 000 | 0,02245 € | 673,50 € |
50 000 | 0,02149 € | 1 074,50 € |
70 000 | 0,02093 € | 1 465,10 € |
100 000 | 0,02037 € | 2 037,00 € |
250 000 | 0,01915 € | 4 787,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |