MFR Recommended

GW DASPA2.UC-HSHU-5C8G-KM-100-R18 | |
|---|---|
DigiKey Part Number | 475-GWDASPA2.UC-HSHU-5C8G-KM-100-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW DASPA2.UC-HSHU-5C8G-KM-100-R18 |
Description | LED OSCONIQ COOL WHT 6600K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 2226 White, Cool 6600K (5700K ~ 7500K) 2.9V 100mA 130° 1009 (2622 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 60 |
Mfr | Current - Max 250mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1009 (2622 Metric) |
Color | Supplier Device Package 2-SMD |
CCT (K) 6600K (5700K ~ 7500K) | Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm) |
Flux @ 25°C, Current - Test 41lm (Typ) | Height - Seated (Max) 0.052" (1.31mm) |
Current - Test 100mA | Thermal Resistance of Package 17.7°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 141 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW DASPA2.UC-HTJR-5C8G-KM-100-R18 | ams-OSRAM USA INC. | 0 | 475-GWDASPA2.UC-HTJR-5C8G-KM-100-R18TR-ND | 0,16639 € | MFR Recommended |


