LED Lighting OSCONIQ® P 2226 White, Warm 3000K 2.85V 100mA 120° 1009 (2622 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW DASPA2.EC-HSHU-5R8T-1-100-R18

DigiKey Part Number
475-GWDASPA2.EC-HSHU-5R8T-1TR-ND - Tape & Reel (TR)
475-GWDASPA2.EC-HSHU-5R8T-1CT-ND - Cut Tape (CT)
475-GWDASPA2.EC-HSHU-5R8T-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW DASPA2.EC-HSHU-5R8T-1-100-R18
Description
LED OSCONIQ WARM WHT 3000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 2226 White, Warm 3000K 2.85V 100mA 120° 1009 (2622 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
250mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1009 (2622 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3000K
Size / Dimension
0.102" L x 0.087" W (2.60mm x 2.20mm)
Flux @ 25°C, Current - Test
41lm (36lm ~ 45lm)
Height - Seated (Max)
0.052" (1.31mm)
Current - Test
100mA
Thermal Resistance of Package
14°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
144 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,39400 €3,94 €
1000,28570 €28,57 €
5000,23714 €118,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2000,21741 €260,89 €
2 4000,20442 €490,61 €
3 6000,19776 €711,94 €
6 0000,19024 €1 141,44 €
8 4000,18576 €1 560,38 €
12 0000,18139 €2 176,68 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68400 €