
GW DASPA2.EC-HSHU-5O8Q-1-100-R18 | |
|---|---|
DigiKey Part Number | 475-GWDASPA2.EC-HSHU-5O8Q-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW DASPA2.EC-HSHU-5O8Q-1-100-R18 |
Description | LED OSCONIQ WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 2226 White, Warm 3500K 2.85V 100mA 120° 1009 (2622 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 41lm (36lm ~ 45lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1009 (2622 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.102" L x 0.087" W (2.60mm x 2.20mm) | |
Height - Seated (Max) | 0.052" (1.31mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 0,18941 € | 909,17 € |
| Unit Price without VAT: | 0,18941 € |
|---|---|
| Unit Price with VAT: | 0,22729 € |

