SPL S4L90A_3 A01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPL S4L90A_3 A01

DigiKey Part Number
475-SPLS4L90A_3A01TR-ND - Tape & Reel (TR)
475-SPLS4L90A_3A01CT-ND - Cut Tape (CT)
475-SPLS4L90A_3A01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPL S4L90A_3 A01
Description
LIDAR-LASER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Laser Diode 908nm 145W 11V 40A 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SPL S4L90A_3 A01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
908nm
Voltage - Input
11V
Current Rating (Amps)
40A
Power (Watts)
145W
Package / Case
5-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 060
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,42000 €57,42 €
1048,01300 €480,13 €
10047,98780 €4 798,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50040,26462 €20 132,31 €
Manufacturers Standard Package
Unit Price without VAT:57,42000 €
Unit Price with VAT:68,90400 €