


GW CSSRM3.PM-N7P1-XX53-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N7P1-XX53-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.PM-N7P1-XX53-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.PM-N7P1-XX53-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-N7P1-XX53-1-700-R33 |
Description | LED OSLON COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 5000K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 360lm (340lm ~ 380lm) | Height - Seated (Max) 0.085" (2.16mm) |
Current - Test 700mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 184 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW CSSRM3.PM-N8P1-XX53-1-700-R33 | ams-OSRAM USA INC. | 18 470 | 475-GWCSSRM3.PM-N8P1-XX53-1-700-R33CT-ND | 1,44000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45952 € | 1 378,56 € |
| 6 000 | 0,44915 € | 2 694,90 € |
| 15 000 | 0,43879 € | 6 581,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,97200 € | 9,72 € |
| 100 | 0,73240 € | 73,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92600 € | 9,26 € |
| 100 | 0,65490 € | 65,49 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,64400 € |

