Parametric Equivalent
Parametric Equivalent



GW CSSRM3.PM-N7P1-XX51-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N7P1-XX51-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.PM-N7P1-XX51-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.PM-N7P1-XX51-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-N7P1-XX51-1-700-R33 |
Description | LED OSLON COOL WHITE 6500K 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 6500K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 360lm (340lm ~ 380lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 184 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,00000 € | 10,00 € |
| 100 | 0,75510 € | 75,51 € |
| 500 | 0,64644 € | 323,22 € |
| 1 000 | 0,61096 € | 610,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56547 € | 1 696,41 € |
| 6 000 | 0,54237 € | 3 254,22 € |
| 9 000 | 0,53054 € | 4 774,86 € |
| 15 000 | 0,51720 € | 7 758,00 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,69200 € |



