


GW CSSRM3.PM-N6N8-XX55-K2L1-700-L-LM-S5S | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N6N8-XX55-K2L1-700-L-LM-S5S-ND |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-N6N8-XX55-K2L1-700-L-LM-S5S |
Description | LED OSLON |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Neutral 4000K 2.8V 700mA 120° 1212 (3030 Metric) |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 345lm (330lm ~ 360lm) | Height - Seated (Max) 0.085" (2.16mm) |
Current - Test 700mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 176 lm/W |

