LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRM3.CM-M9N4-XX52-1-700-R-R33

DigiKey Part Number
475-GWCSSRM3.CM-M9N4-XX52-1-700-R-R33TR-ND - Tape & Reel (TR)
475-GWCSSRM3.CM-M9N4-XX52-1-700-R-R33CT-ND - Cut Tape (CT)
475-GWCSSRM3.CM-M9N4-XX52-1-700-R-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSSRM3.CM-M9N4-XX52-1-700-R-R33
Description
LED OSLON COOL WHITE 5700K 1212
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
90
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.082" (2.09mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,37500 €13,75 €
1001,05410 €105,41 €
5000,91264 €456,32 €
1 0000,86654 €866,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80748 €2 422,44 €
6 0000,77750 €4 665,00 €
9 0000,76216 €6 859,44 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,29200 €