
GT DASPA2.13-HRHT-35-JL-100-R18 | |
|---|---|
DigiKey Part Number | 475-GTDASPA2.13-HRHT-35-JL-100-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT DASPA2.13-HRHT-35-JL-100-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 2226 Green 528nm (519nm ~ 537nm) 1009 (2622 Metric) |
Datasheet | Datasheet |
Category | Current - Max 250mA |
Mfr | Luminous Flux @ Current/Temperature 38lm (33lm ~ 42lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1009 (2622 Metric) |
Wavelength 528nm (519nm ~ 537nm) | Supplier Device Package 1009 |
Current - Test 100mA | Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Height - Seated (Max) 0.051" (1.31mm) |
Lumens/Watt @ Current - Test 55 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 0,19130 € | 918,24 € |
| Unit Price without VAT: | 0,19130 € |
|---|---|
| Unit Price with VAT: | 0,22956 € |

