GW JTLRS1.CM-K3L1-XX53-1-100-C-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLRS1.CM-K3L1-XX53-1-100-C-R33TR-ND - Tape & Reel (TR) 475-GWJTLRS1.CM-K3L1-XX53-1-100-C-R33CT-ND - Cut Tape (CT) 475-GWJTLRS1.CM-K3L1-XX53-1-100-C-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLRS1.CM-K3L1-XX53-1-100-C-R33 |
Description | LED DURIS E2835 WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 5000K 9.5V 100mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Max 150mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Supplier Device Package 1411 |
Color | Size / Dimension 0.128" L x 0.110" W (3.25mm x 2.80mm) |
CCT (K) 5000K | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 100mA | Thermal Resistance of Package 13°C/W |
Voltage - Forward (Vf) (Typ) 9.5V | Base Product Number |
CRI (Color Rendering Index) 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 100 | 0,03150 € | 3,15 € |
| 500 | 0,02462 € | 12,31 € |
| 1 000 | 0,02228 € | 22,28 € |
| 2 000 | 0,02028 € | 40,56 € |
| 5 000 | 0,01806 € | 90,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01666 € | 166,60 € |
| 20 000 | 0,01547 € | 309,40 € |
| 30 000 | 0,01486 € | 445,80 € |
| 50 000 | 0,01417 € | 708,50 € |
| 70 000 | 0,01376 € | 963,20 € |
| 100 000 | 0,01335 € | 1 335,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

