
GD CSSRML.14-U9V2-24-1-350-R33 | |
|---|---|
DigiKey Part Number | 475-GDCSSRML.14-U9V2-24-1-350-R33TR-ND - Tape & Reel (TR) 475-GDCSSRML.14-U9V2-24-1-350-R33CT-ND - Cut Tape (CT) 475-GDCSSRML.14-U9V2-24-1-350-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD CSSRML.14-U9V2-24-1-350-R33 |
Description | NEW HORTICULTURE LED FAMILY FOR |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Optimal Blue 451nm (444nm ~ 457nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 451nm (444nm ~ 457nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.92V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 805mW (755mW ~ 855mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.092" (2.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43432 € | 1 302,96 € |
| 6 000 | 0,42453 € | 2 547,18 € |
| 15 000 | 0,41473 € | 6 220,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,92000 € | 9,20 € |
| 100 | 0,69140 € | 69,14 € |
| 500 | 0,59024 € | 295,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88700 € | 8,87 € |
| 100 | 0,62510 € | 62,51 € |
| 500 | 0,52204 € | 261,02 € |
| 1 000 | 0,49038 € | 490,38 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |


