SYNIOSP3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD CSSRM3.14-AJAM-24-1-700-R33

DigiKey Part Number
475-GDCSSRM3.14-AJAM-24-1-700-R33TR-ND - Tape & Reel (TR)
475-GDCSSRM3.14-AJAM-24-1-700-R33CT-ND - Cut Tape (CT)
475-GDCSSRM3.14-AJAM-24-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD CSSRM3.14-AJAM-24-1-700-R33
Description
OSLON SQUARE DEEP BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® Square Blue 451nm (444nm ~ 457nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
451nm (444nm ~ 457nm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.92V
Lumens/Watt @ Current - Test
-
Current - Max
2A
Luminous Flux @ Current/Temperature
1650mW (1500mW ~ 1800mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 026
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,16400 €11,64 €
1000,88580 €88,58 €
5000,76288 €381,44 €
1 0000,72278 €722,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67139 €2 014,17 €
6 0000,64530 €3 871,80 €
9 0000,63195 €5 687,55 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,95600 €