
AS6221T-AWLT | |
|---|---|
DigiKey Part Number | 4991-AS6221T-AWLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6221T-AWLT |
Description | AS6221T DIGITIAL TEMPERATURE SEN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03) |
Datasheet | Datasheet |
Category | Resolution 16 b |
Manufacturer ams-OSRAM USA INC. | Features Standby Mode, Sleep Mode |
Series | Accuracy - Highest (Lowest) ±0.09°C |
Packaging Tape & Reel (TR) | Test Condition 20°C ~ 42°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 6-UFBGA, WLCSP |
Output Type I2C | Supplier Device Package 6-WLCSP (1.5x1.03) |
Voltage - Supply 1.71V ~ 1.98V | Base Product Number |

