
AS3900-BQFP | |
|---|---|
DigiKey Part Number  | AS3900-BQFPTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AS3900-BQFP  | 
Description  | IC RF TXRX ISM<1GHZ 28QFN  | 
Customer Reference  | |
Detailed Description  | IC RF TxRx Only General ISM < 1GHz 27.12MHz 28-WFQFN Exposed Pad  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Type  | TxRx Only  | |
RF Family/Standard  | General ISM < 1GHz  | |
Protocol  | -  | |
Modulation  | FSK, OOK  | |
Frequency  | ||
Data Rate (Max)  | 212kbps  | |
Power - Output  | 10dBm  | |
Sensitivity  | -90dBm  | |
Memory Size  | -  | |
Serial Interfaces  | SDI  | |
Voltage - Supply  | 2.2V ~ 3.6V  | |
Current - Receiving  | 3.8mA  | |
Current - Transmitting  | 4.9mA ~ 7.6mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-WFQFN Exposed Pad  | |
Supplier Device Package  | 28-QFN (5x5)  | 

