
AS3821-ZQFT | |
|---|---|
DigiKey Part Number | AS3821-ZQFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3821-ZQFT |
Description | IC LED DRIVER LINEAR SPI 48QFN |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear SPI Dimming 48-QFN |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer ams-OSRAM USA INC. | Dimming SPI |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Obsolete | Mounting Type Surface Mount |
Type Linear | Package / Case 48-QFN |
Internal Switch(s) No | Supplier Device Package 48-QFN |
Number of Outputs 12 | Base Product Number |
Voltage - Supply (Min) 4.5V |

