
AS1713-BTDT | |
|---|---|
DigiKey Part Number | AS1713-BTDTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1713-BTDT |
Description | IC OPAMP DIFF 1 CIRCUIT 8MLPD |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-MLPD (2x2) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 2.3mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 200 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-UFDFN Exposed Pad |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-MLPD (2x2) |
Current - Input Bias 50 pA |

