
AS1345D-BWLT-17 | |
|---|---|
DigiKey Part Number | AS1345D-BWLT-17-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1345D-BWLT-17 |
Description | IC REG BOOST 17V 1A 8WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 17V 1 Output 1A (Switch) 8-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-WLCSP (1.62x0.84) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.9V |

