SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-143B
SOT143

BSS83,235

DigiKey Part Number
BSS83,235-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS83,235
Description
RF MOSFET 10V SOT143B
Customer Reference
Detailed Description
RF Mosfet SOT-143B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
-
Gain
-
Current Rating (Amps)
50mA
Noise Figure
-
Power - Output
-
Voltage - Rated
10 V
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types