RF Mosfet 15 V 893 mA 520MHz 19.6dB 55W TO-270-2F-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLP5LA55SGZ

DigiKey Part Number
1603-BLP5LA55SGZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLP5LA55SGZ
Description
RF MOSFET LDMOS 15V TO270
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 15 V 893 mA 520MHz 19.6dB 55W TO-270-2F-1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Configuration
N-Channel
Frequency
520MHz
Gain
19.6dB
Voltage - Test
15 V
Current Rating (Amps)
1.4µA
Noise Figure
-
Current - Test
893 mA
Power - Output
55W
Voltage - Rated
30 V
Mounting Type
Surface Mount
Package / Case
TO-270AA
Supplier Device Package
TO-270-2F-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,44130 €7 220,65 €
Manufacturers Standard Package
Unit Price without VAT:14,44130 €
Unit Price with VAT:17,32956 €