


BLF878,112 | |
|---|---|
DigiKey Part Number | 568-4738-5-ND |
Manufacturer | |
Manufacturer Product Number | BLF878,112 |
Description | RF MOSFET LDMOS 40V CDFM2 |
Customer Reference | |
Detailed Description | RF Mosfet 40 V 1.4 A 860MHz 21dB 300W CDFM2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 860MHz | |
Gain | 21dB | |
Voltage - Test | 40 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.4 A | |
Power - Output | 300W | |
Voltage - Rated | 89 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-979A | |
Supplier Device Package | CDFM2 |

